ICL3221ECA vs SN65C3221DWR feature comparison

ICL3221ECA Renesas Electronics Corporation

Buy Now Datasheet

SN65C3221DWR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description SSOP-16 SOP, SOP16,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-27
Differential Output NO NO
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 6.2 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receiver Number of Bits 1 1
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 7.5 mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 16
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY
High Level Input Current-Max 0.000001 A
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Supply Current-Max 1 mA

Compare ICL3221ECA with alternatives

Compare SN65C3221DWR with alternatives