ICL3221CAZ vs SN75C3221DBRG4 feature comparison

ICL3221CAZ Integrated Device Technology Inc

Buy Now Datasheet

SN75C3221DBRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description , SSOP, SSOP16,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-31
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 3 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output NO
Driver Number of Bits 1
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare SN75C3221DBRG4 with alternatives