ICL3207ECBZ vs DS14C89AN/NOPB feature comparison

ICL3207ECBZ Intersil Corporation

Buy Now Datasheet

DS14C89AN/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC, SSOP
Package Description SOP, SOP24,.4 DIP, DIP14,.3
Pin Count 24, 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDIP-T14
JESD-609 Code e3 e3
Length 15.4 mm 19.18 mm
Moisture Sensitivity Level 3 1
Number of Functions 3 4
Number of Terminals 24 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6500 ns
Receiver Number of Bits 3 4
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max 1 mA 0.9 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7.5 mm 7.62 mm
Base Number Matches 2 3
Rohs Code Yes
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare ICL3207ECBZ with alternatives

Compare DS14C89AN/NOPB with alternatives