ICL3207ECAZ
vs
ADM489ARU-REEL7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
SOIC, SSOP
TSSOP
Package Description
SSOP, SSOP24,.3
TSSOP, TSSOP16,.25
Pin Count
24, 24
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Differential Output
NO
YES
Driver Number of Bits
5
1
Input Characteristics
SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
JESD-609 Code
e3
e0
Length
8.2 mm
5 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
1
Number of Terminals
24
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
1.5 V
Output Low Current-Max
0.0016 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP24,.3
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
2000 ns
Receiver Number of Bits
3
1
Seated Height-Max
2 mm
1.2 mm
Supply Current-Max
1 mA
0.074 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
4.4 mm
Base Number Matches
2
2
Rohs Code
No
High Level Input Current-Max
0.000001 A
Transmit Delay-Max
2000 ns
Compare ICL3207ECAZ with alternatives
Compare ADM489ARU-REEL7 with alternatives