ICL3207CAZ-T
vs
MAX208CDWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SOIC
Package Description
,
GREEN, PLASTIC, SOIC-24
Pin Count
24
24
Manufacturer Package Code
M24.209
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Texas Instruments
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-609 Code
e3
e4
Moisture Sensitivity Level
3
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
3
Rohs Code
Yes
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
4
Seated Height-Max
2.65 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
10000 ns
Width
7.5 mm
Compare ICL3207CAZ-T with alternatives
Compare MAX208CDWR with alternatives