ICE3B2565 vs ICE2A765P feature comparison

ICE3B2565 Infineon Technologies AG

Buy Now Datasheet

ICE2A765P Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code DIP SFM
Package Description DIP, DIP8,.3 TO-220, 6 PIN
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 21 V 21 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T8 R-PZFM-T6
JESD-609 Code e3 e3
Length 9.52 mm
Number of Functions 1 1
Number of Terminals 8 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP ZIP
Package Equivalence Code DIP8,.3 ZIP6/7,.15,.17TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 67 kHz 107 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 7.62 mm
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Output Current-Max 7 A
Technology BIPOLAR

Compare ICE3B2565 with alternatives

Compare ICE2A765P with alternatives