ICE2A765P vs TOP247YN-TL feature comparison

ICE2A765P Infineon Technologies AG

Buy Now Datasheet

TOP247YN-TL Power Integrations

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG POWER INTEGRATIONS INC
Part Package Code SFM SFM
Package Description TO-220, 6 PIN ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 21 V
Input Voltage-Min 9 V
Input Voltage-Nom 15 V
JESD-30 Code R-PZFM-T6 R-PZFM-T6
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 6 6
Output Current-Max 7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZFM
Package Equivalence Code ZIP6/7,.15,.17TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 107 kHz
Technology BIPOLAR CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare ICE2A765P with alternatives

Compare TOP247YN-TL with alternatives