ICE3A0565
vs
VIPER22ASTR-E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
38 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
15 V
18 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
9.52 mm
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
4.37 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
100 kHz
66 kHz
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Output Current-Max
0.84 A
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Compare ICE3A0565 with alternatives
Compare VIPER22ASTR-E with alternatives