ICE2QS03HKLA1
vs
TEA2261
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
STMICROELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T8
R-PDIP-T16
Number of Terminals
8
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BICMOS
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15.7 V
Input Voltage-Min
8.4 V
Input Voltage-Nom
12 V
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2.5 A
Seated Height-Max
5.1 mm
Switcher Configuration
SINGLE
Switching Frequency-Max
100 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Width
7.62 mm
Compare ICE2QS03HKLA1 with alternatives
Compare TEA2261 with alternatives