ICE2QS03HKLA1 vs ICE2QS03 feature comparison

ICE2QS03HKLA1 Infineon Technologies AG

Buy Now Datasheet

ICE2QS03 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BICMOS BICMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-8
Pin Count 8
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Additional Feature ALSO HAS CONTROL TECHNIQUE OF RESONANT
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 26 V
Input Voltage-Min 11.2 V
Input Voltage-Nom 18 V
JESD-609 Code e3
Length 9.385 mm
Number of Functions 1
Seated Height-Max 4.8 mm
Switcher Configuration SINGLE
Switching Frequency-Max 52 kHz
Terminal Finish Matte Tin (Sn)
Width 7.62 mm

Compare ICE2QS03HKLA1 with alternatives

Compare ICE2QS03 with alternatives