ICE2QS03 vs ICE2QS03G feature comparison

ICE2QS03 Infineon Technologies AG

Buy Now Datasheet

ICE2QS03G Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code DIP SOIC
Package Description LEAD FREE, PLASTIC, DIP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon Infineon
Additional Feature ALSO HAS CONTROL TECHNIQUE OF RESONANT PWM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION RESONANT CONTROL
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11.2 V 11.2 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.385 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 52 kHz 52 kHz
Technology BICMOS BICMOS
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ICE2QS03 with alternatives

Compare ICE2QS03G with alternatives