ICE2QS03G
vs
TDA4605-2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP8,.25
|
PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
PWM CONTROL TECHNIQUE ALSO POSSIBLE
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
RESONANT CONTROL
|
|
Input Voltage-Max |
26 V
|
15.5 V
|
Input Voltage-Min |
11.2 V
|
7.5 V
|
Input Voltage-Nom |
18 V
|
10 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
NOT SPECIFIED
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
4.2 mm
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
52 kHz
|
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
4 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Current-Max |
|
1.5 A
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare ICE2QS03G with alternatives
Compare TDA4605-2 with alternatives