ICE2B765P
vs
IRIS4015K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SFM
|
TO-262
|
Package Description |
ZIP, ZIP6/7,.15,.17TB
|
TO-262, 5 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
RESONANT CONTROL
|
Input Voltage-Max |
21 V
|
|
Input Voltage-Min |
9 V
|
|
Input Voltage-Nom |
15 V
|
18 V
|
JESD-30 Code |
R-PZFM-T6
|
R-PSIP-T5
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Output Current-Max |
7 A
|
21 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
SIP
|
Package Equivalence Code |
ZIP6/7,.15,.17TB
|
SIP5,.1,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
72 kHz
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.7 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
2
|
1
|
Length |
|
9.97 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-20 °C
|
Seated Height-Max |
|
9.65 mm
|
Temperature Grade |
|
OTHER
|
Width |
|
4.445 mm
|
|
|
|
Compare ICE2B765P with alternatives
Compare IRIS4015K with alternatives