ICE-243-T-S-TG30
vs
DS324-01TG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0, LOW PROFILE
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP24
DIP64
Housing Material
POLYESTER
POLYBUTYLENE TEREPHTHALATE
Number of Contacts
24
24
Base Number Matches
1
1
Rohs Code
No
Body Breadth
0.4 inch
Body Depth
0.165 inch
Body Length
1.2 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
140 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare ICE-243-T-S-TG30 with alternatives
Compare DS324-01TG with alternatives