DS324-01TG vs DS324-01TT feature comparison

DS324-01TG Advanced Interconnections Corp

Buy Now Datasheet

DS324-01TT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.4 inch 0.4 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.2 inch 1.2 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating GOLD OVER NICKEL TIN LEAD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP64 DIP64
Housing Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DS324-01TG with alternatives

Compare DS324-01TT with alternatives