ICE-143-E2-TG
vs
SPC15526
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP14
DIP14
Housing Material
POLYESTER
Number of Contacts
14
14
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.4 inch
Body Length
0.7 inch
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
3 A
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare ICE-143-E2-TG with alternatives
Compare SPC15526 with alternatives