ICE-143-E2-TG vs D01-E011442 feature comparison

ICE-143-E2-TG 3M Interconnect

Buy Now Datasheet

D01-E011442 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
Number of Contacts 14 14
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body Breadth 0.402 inch
Body Depth 0.184 inch
Body Length 0.7 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICE-143-E2-TG with alternatives

Compare D01-E011442 with alternatives