ICA-326-WB-TT vs D01-E013242 feature comparison

ICA-326-WB-TT 3M Interconnect

Buy Now Datasheet

D01-E013242 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.701 inch
Body Depth 0.184 inch
Body Length 1.6 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICA-326-WB-TT with alternatives

Compare D01-E013242 with alternatives