ICA-308-SGT-L
vs
ICA-308-STT-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Body Breadth
0.395 inch
Body Depth
0.1 inch
Body Length
0.4 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
GOLD (30) OVER NICKEL
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER ALLOY
BRASS
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYESTER
POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
3
2
Compare ICA-308-SGT-L with alternatives
Compare ICA-308-STT-L with alternatives