ICA-08 vs 808-AG12D feature comparison

ICA-08 3M Interconnect

Buy Now Datasheet

808-AG12D TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Housing Material POLYESTER POLYETHYLENE POLYESTER
Number of Contacts 8 8
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Samacsys Manufacturer TE Connectivity
Body Depth 0.18 inch
Body Length 0.4 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICA-08 with alternatives

Compare 808-AG12D with alternatives