808-AG12D vs 808-AG11D-ESL-LF feature comparison

808-AG12D TE Connectivity

Buy Now Datasheet

808-AG11D-ESL-LF TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.18 inch 0.105 inch
Body Length 0.4 inch 0.4 inch
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Housing Material POLYETHYLENE POLYESTER THERMOPLASTIC POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Package Description LEAD FREE
Factory Lead Time 12 Weeks, 4 Days
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.4 inch
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C

Compare 808-AG12D with alternatives

Compare 808-AG11D-ESL-LF with alternatives