IBM25PPC750GXECR2532T vs IBM25PPC750GLECB2HA3T feature comparison

IBM25PPC750GXECR2532T IBM

Buy Now Datasheet

IBM25PPC750GLECB2HA3T IBM

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IBM MICROELECTRONICS IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292
Pin Count 292 292
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 200 MHz 200 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B292 S-CBGA-B292
JESD-609 Code e1 e1
Length 21 mm 21 mm
Low Power Mode YES YES
Number of Terminals 292 292
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.137 mm 2.828 mm
Speed 800 MHz 800 MHz
Supply Voltage-Max 1.5 V 1.55 V
Supply Voltage-Min 1.4 V 1.45 V
Supply Voltage-Nom 1.45 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 21 mm 21 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code Yes

Compare IBM25PPC750GXECR2532T with alternatives

Compare IBM25PPC750GLECB2HA3T with alternatives