IBM13Q13734BCA-10Y vs MT9VDDT12872PHG-26AXX feature comparison

IBM13Q13734BCA-10Y IBM

Buy Now Datasheet

MT9VDDT12872PHG-26AXX Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IBM MICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code DIMM MODULE
Package Description DIMM, DIMM200 DIMM,
Pin Count 200 200
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 11.3 ns 0.75 ns
Clock Frequency-Max (fCLK) 66.67 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N200 R-XDMA-N200
Memory Density 9663676416 bit 9663676416 bit
Memory IC Type SYNCHRONOUS DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 200 200
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128MX72 128MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM200
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Standby Current-Max 0.097 A
Supply Current-Max 5.184 mA
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature AUTO/SELF REFRESH
Peak Reflow Temperature (Cel) 235
Self Refresh YES
Time@Peak Reflow Temperature-Max (s) 30

Compare IBM13Q13734BCA-10Y with alternatives

Compare MT9VDDT12872PHG-26AXX with alternatives