MT9VDDT12872PHG-26AXX
vs
WV3HG264M72EEU403D4IMG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
MODULE
Package Description
DIMM,
DIMM,
Pin Count
200
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
0.75 ns
0.6 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N200
R-XZMA-N200
Memory Density
9663676416 bit
9663676416 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
200
200
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX72
128MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
1.9 V
Supply Voltage-Min (Vsup)
2.3 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
1.8 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
JESD-609 Code
e4
Terminal Finish
GOLD
Compare MT9VDDT12872PHG-26AXX with alternatives