I74F776A-T
vs
N54F776/BYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
,
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DESIGNATED TTL AND BTL PORTS; COMPATIBLE WITH PI-BUS & IEEE 896 FUTUREBUS STANDARDS
COMPATIBLE PI-BUS & IEEE 896 FUTUREBUS STANDARDS; BTL PORT OPEN COLLECTOR OUTPUTS
Family
F/FAST
F/FAST
JESD-30 Code
S-PQCC-J28
R-XDFP-F28
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Propagation Delay (tpd)
11 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
J BEND
FLAT
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Part Package Code
DFP
Pin Count
28
Power Supply Current-Max (ICC)
145 mA
Seated Height-Max
2.286 mm
Terminal Pitch
1.27 mm
Width
9.144 mm
Compare I74F776A-T with alternatives
Compare N54F776/BYA with alternatives