I17240EYIR vs I17240E feature comparison

I17240EYIR Winbond Electronics Corp

Buy Now Datasheet

I17240E Nuvoton Technology Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP NUVOTON TECHNOLOGY CORP
Part Package Code TSOP
Package Description TSOP1, ,
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 11.8 mm
Number of Functions 1
Number of Terminals 28
On Chip Memory Type FLASH
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Reading Time-Max 480 s
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.4 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.55 mm
Terminal Position DUAL
Width 8 mm
Base Number Matches 2 1

Compare I17240EYIR with alternatives

Compare I17240E with alternatives