I17240E
vs
I17240EYIR01
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NUVOTON TECHNOLOGY CORP
|
WINBOND ELECTRONICS CORP
|
Package Description |
,
|
TSOP1,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSOP
|
Pin Count |
|
28
|
Consumer IC Type |
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
|
R-PDSO-G28
|
JESD-609 Code |
|
e3
|
Length |
|
11.8 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
On Chip Memory Type |
|
FLASH
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP1
|
Package Equivalence Code |
|
TSSOP28,.53,22
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Reading Time-Max |
|
480 s
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.4 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.55 mm
|
Terminal Position |
|
DUAL
|
Width |
|
8 mm
|
|
|
|
Compare I17240E with alternatives
Compare I17240EYIR01 with alternatives