I17240E
vs
I17240EYIR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
WINBOND ELECTRONICS CORP
Package Description
,
TSOP1,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
1
2
Part Package Code
TSOP
Pin Count
28
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Number of Functions
1
Number of Terminals
28
On Chip Memory Type
FLASH
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Reading Time-Max
480 s
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Compare I17240E with alternatives
Compare I17240EYIR with alternatives