I17180XY01
vs
ISD4002-150X
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
WINBOND ELECTRONICS CORP
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
X-XUUC-N
|
R-XUUC-N19
|
Number of Functions |
1
|
1
|
On Chip Memory Type |
FLASH
|
FLASH
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
360 s
|
150 s
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Pin Count |
|
19
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
19
|
Package Equivalence Code |
|
DIE OR CHIP
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare I17180XY01 with alternatives
Compare ISD4002-150X with alternatives