HZU9.1B2TRF vs MM3Z9V1ST1G feature comparison

HZU9.1B2TRF Renesas Electronics Corporation

Buy Now Datasheet

MM3Z9V1ST1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP ONSEMI
Package Description R-PDSO-G2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.04 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.1% 2.1%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Part Package Code SOD-323 2 LEAD
Pin Count 2
Manufacturer Package Code 477-02
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 15 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare HZU9.1B2TRF with alternatives

Compare MM3Z9V1ST1G with alternatives