-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1670
|
Newark | Sod-323 Copper , Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Z9 Series, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Onsemi MM3Z9V1ST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0290 / $0.0460 | Buy Now |
DISTI #
46AC1379
|
Newark | Zener Diode, Auto, 0.2W, 9.1V, Sod323, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Zxxxst1G Series, Rohs Compliant: Yes |Onsemi MM3Z9V1ST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11890 |
|
$0.0420 | Buy Now |
DISTI #
MM3Z9V1ST1GOSCT-ND
|
DigiKey | DIODE ZENER 9.1V 300MW SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75533 In Stock |
|
$0.0235 / $0.1900 | Buy Now |
DISTI #
MM3Z9V1ST1G
|
Avnet Americas | Diode Zener Single 9.04V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z9V1ST1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0222 | Buy Now |
DISTI #
863-MM3Z9V1ST1G
|
Mouser Electronics | Zener Diodes 9.1V 200mW RoHS: Compliant | 6809 |
|
$0.0240 / $0.1900 | Buy Now |
DISTI #
P40:2555_24343147
|
Arrow Electronics | Diode Zener Single 9.1V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Europe - 47995 |
|
$0.0175 / $0.1221 | Buy Now |
DISTI #
E02:0323_00076503
|
Arrow Electronics | Diode Zener Single 9.1V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2425 | Europe - 33000 |
|
$0.0195 / $0.0289 | Buy Now |
DISTI #
V72:2272_07301280
|
Arrow Electronics | Diode Zener Single 9.1V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips | Americas - 9 |
|
$0.0219 | Buy Now |
DISTI #
70466711
|
RS | MM3Z9V1ST1G Zener Diode, 9.1V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z9V1ST1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Onlinecomponents.com | MM3Z9V1ST1G Zener Diode, 9.1V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z9V1ST1G | 0 |
|
$0.0197 / $0.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z9V1ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z9V1ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z9V1ST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z9V1ST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZU9.1B2TLF | Renesas Electronics Corporation | Check for Price | 9.04V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | MM3Z9V1ST1G vs HZU9.1B2TLF |
PDZ9.1B,115 | NXP Semiconductors | Check for Price | PDZ-B series - Voltage regulator diodes SOD 2-Pin | MM3Z9V1ST1G vs PDZ9.1B,115 |
HZU9.1B2TRF | Hitachi Ltd | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | MM3Z9V1ST1G vs HZU9.1B2TRF |
UDZ9V1B-7 | Diodes Incorporated | Check for Price | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MM3Z9V1ST1G vs UDZ9V1B-7 |
MM3Z9V1ST3G | onsemi | Check for Price | 9.04V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | MM3Z9V1ST1G vs MM3Z9V1ST3G |
PDZ9.1B | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | MM3Z9V1ST1G vs PDZ9.1B |
PDZ9.1BT/R | NXP Semiconductors | Check for Price | DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | MM3Z9V1ST1G vs PDZ9.1BT/R |
DTZ9.1B | ROHM Semiconductor | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | MM3Z9V1ST1G vs DTZ9.1B |
PDZ9.1B-T | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | MM3Z9V1ST1G vs PDZ9.1B-T |
PDZ9.1B | PanJit Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MM3Z9V1ST1G vs PDZ9.1B |