HZM11NB1TL-E vs HZM11NB1TL feature comparison

HZM11NB1TL-E Renesas Electronics Corporation

Buy Now Datasheet

HZM11NB1TL Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 10.66 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tol-Max 2.06% 2.06%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Part Package Code SC-59A
Operating Temperature-Max 150 °C

Compare HZM11NB1TL-E with alternatives

Compare HZM11NB1TL with alternatives