HZM11NB1TL vs BZX84B11 feature comparison

HZM11NB1TL Renesas Electronics Corporation

Buy Now Datasheet

BZX84B11 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RENESAS TECHNOLOGY CORP WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 10.66 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2.06%
Working Test Current 5 mA
Base Number Matches 2 17

Compare HZM11NB1TL with alternatives

Compare BZX84B11 with alternatives