BZX84B11 vs BZX84B11Q-13-F feature comparison

BZX84B11 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BZX84B11Q-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 17 1
Pbfree Code Yes
Rohs Code Yes
Package Description SOT-23, 3 PIN
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 20 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 11 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 9 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA

Compare BZX84B11 with alternatives

Compare BZX84B11Q-13-F with alternatives