HZ0805E601R-00 vs SHB-1S3216-251JT feature comparison

HZ0805E601R-00 Laird, A DuPont Business

Buy Now Datasheet

SHB-1S3216-251JT Sumida Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC SUMIDA CORP
Package Description EIA STD PACKAGE SIZE 0805 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Laird Technologies
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.3 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω 250 OHM Ω
Rated Current 0.5 A 0.2 A
Rated Voltage 75 V
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Number of Terminals 2
Packing Method TAPE AND REEL

Compare HZ0805E601R-00 with alternatives

Compare SHB-1S3216-251JT with alternatives