HZ0603B112R-10
vs
BBSY00060303241Y00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Laird Technologies
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.8 Ω
0.8 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
1000 MHz
Frequency-Min
25 MHz
Height
0.8 mm
0.3 mm
JESD-609 Code
e3
Length
1.6 mm
0.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
1100 OHM Ω
240 OHM Ω
Packing Method
TR, 7 INCH
TR, PAPER, 7 INCH
Rated Current
0.2 A
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.3 mm
Base Number Matches
1
1
Compare HZ0603B112R-10 with alternatives
Compare BBSY00060303241Y00 with alternatives