BBSY00060303241Y00 vs WLBD0603H1U241TB feature comparison

BBSY00060303241Y00 Chilisin Electronics Corp

Buy Now Datasheet

WLBD0603H1U241TB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 240 OHM Ω 240 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.3 mm
Base Number Matches 4 1
Package Material CERAMIC

Compare BBSY00060303241Y00 with alternatives

Compare WLBD0603H1U241TB with alternatives