HYS72T64000HU-5-A vs HYS72T512020EU-2.5-A feature comparison

HYS72T64000HU-5-A Qimonda AG

Buy Now Datasheet

HYS72T512020EU-2.5-A Qimonda AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QIMONDA AG QIMONDA AG
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM, DIMM240,40
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.6 ns 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz 400 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 4831838208 bit 38654705664 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 67108864 words 536870912 words
Number of Words Code 64000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 65 °C 55 °C
Operating Temperature-Min
Organization 64MX72 512MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh YES YES
Standby Current-Max 0.036 A
Supply Current-Max 1.17 mA 2.11 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1

Compare HYS72T64000HU-5-A with alternatives

Compare HYS72T512020EU-2.5-A with alternatives