HYS72D64301HBR-6-C
vs
HYS72D64300GBR-6-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QIMONDA AG
INFINEON TECHNOLOGIES AG
Part Package Code
DIMM
DIMM
Package Description
DIMM, DIMM184
DIMM, DIMM184
Pin Count
184
184
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Access Mode
SINGLE BANK PAGE BURST
SINGLE BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
166 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N184
R-XDMA-N184
JESD-609 Code
e4
Memory Density
4831838208 bit
4831838208 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
184
184
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64MX72
64MX72
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM184
DIMM184
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Self Refresh
YES
YES
Standby Current-Max
0.41 A
0.592 A
Supply Current-Max
2.49 mA
5.59 mA
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Candidate List Date
2010-12-15
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HYS72D64301HBR-6-C with alternatives
Compare HYS72D64300GBR-6-B with alternatives