HYS64T512020EU-2.5-A vs M378T6453FG0-CE6 feature comparison

HYS64T512020EU-2.5-A Qimonda AG

Buy Now Datasheet

M378T6453FG0-CE6 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QIMONDA AG SAMSUNG SEMICONDUCTOR INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM, DIMM240,40
Pin Count 240 240
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.4 ns 0.45 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 400 MHz 333 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 34359738368 bit 4294967296 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 536870912 words 67108864 words
Number of Words Code 512000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min
Organization 512MX64 64MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh YES YES
Standby Current-Max 0.256 A 0.128 A
Supply Current-Max 1.87 mA 2.72 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HYS64T512020EU-2.5-A with alternatives

Compare M378T6453FG0-CE6 with alternatives