HYM7V75A801BTZG-75
vs
SM2M64SDT-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
ENHANCED MEMORY SYSTEMS INC
Part Package Code
MODULE
MODULE
Package Description
,
DIMM,
Pin Count
144
144
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
JESD-30 Code
R-XDMA-N144
R-XDMA-N144
Memory Density
603979776 bit
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
CACHE DRAM MODULE
Memory Width
72
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
8388608 words
2097152 words
Number of Words Code
8000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX72
2MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
AUTO/SELF REFRESH
Self Refresh
YES
Compare HYM7V75A801BTZG-75 with alternatives
Compare SM2M64SDT-10 with alternatives