HYM5V72A804ATNG-70
vs
STI728005D2-60VGE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
SIMPLE TECH INC
Part Package Code
DIMM
Package Description
,
DIMM-168
Pin Count
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
FAST PAGE WITH EDO
FAST PAGE
Access Time-Max
70 ns
60 ns
Additional Feature
CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH
RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code
R-PDMA-N168
R-XDMA-N168
Memory Density
603979776 bit
603979776 bit
Memory IC Type
EDO DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX72
8MX72
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Alternate Memory Width
36
Output Characteristics
3-STATE
Refresh Cycles
2048
Compare HYM5V72A804ATNG-70 with alternatives
Compare STI728005D2-60VGE with alternatives