HYM5V64124ASLTRG-70
vs
HYS64V1000GU-60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
INFINEON TECHNOLOGIES AG
Part Package Code
DIMM
DIMM
Package Description
,
,
Pin Count
168
168
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
DUAL BANK PAGE BURST
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width
32
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
67108864 bit
67108864 bit
Memory IC Type
EDO DRAM MODULE
SYNCHRONOUS DRAM
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX64
1MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare HYM5V64124ASLTRG-70 with alternatives
Compare HYS64V1000GU-60 with alternatives