HYM5V64124ASLTRG-70 vs MT4LDT164AG-6X feature comparison

HYM5V64124ASLTRG-70 SK Hynix Inc

Buy Now Datasheet

MT4LDT164AG-6X Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC MICRON TECHNOLOGY INC
Part Package Code DIMM DIMM
Package Description , DIMM-168
Pin Count 168 168
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 70 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 32
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX64 1MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh YES NO
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Length 133.35 mm
Moisture Sensitivity Level 1
Package Equivalence Code DIMM168
Seated Height-Max 8.89 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.68 mA
Terminal Pitch 1.27 mm
Width 25.4 mm

Compare HYM5V64124ASLTRG-70 with alternatives

Compare MT4LDT164AG-6X with alternatives