HY6116ALP-15 vs 8403604JA feature comparison

HY6116ALP-15 SK Hynix Inc

Buy Now Datasheet

8403604JA Thales Components Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC THALES COMPONENTS CORP
Part Package Code DIP
Package Description DIP, DIP24,.6 ,
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 31.877 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm
Standby Current-Max 0.000002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 1

Compare HY6116ALP-15 with alternatives

Compare 8403604JA with alternatives