Part Details for HY6116ALP-15 by SK Hynix Inc
Overview of HY6116ALP-15 by SK Hynix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY6116ALP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$21.5982 / $23.4000 | Buy Now |
|
Quest Components | IC,SRAM,2KX8,CMOS,DIP,24PIN,PLASTIC | 29 |
|
$24.3750 / $25.3500 | Buy Now |
|
Quest Components | IC,SRAM,2KX8,CMOS,DIP,24PIN,PLASTIC | 13 |
|
$8.3404 / $12.5106 | Buy Now |
Part Details for HY6116ALP-15
HY6116ALP-15 CAD Models
HY6116ALP-15 Part Data Attributes
|
HY6116ALP-15
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY6116ALP-15
SK Hynix Inc
Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HY6116ALP-15
This table gives cross-reference parts and alternative options found for HY6116ALP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY6116ALP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB8416A-15P | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, PLASTIC, DIP-24 | HY6116ALP-15 vs MB8416A-15P |
AM9128-15DCB | AMD | Check for Price | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HY6116ALP-15 vs AM9128-15DCB |
8403604JX | Thales Components Corp | Check for Price | SRAM | HY6116ALP-15 vs 8403604JX |
MB8416A-15LZ | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, CERDIP-24 | HY6116ALP-15 vs MB8416A-15LZ |
MB8416A-15Z | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, CERDIP-24 | HY6116ALP-15 vs MB8416A-15Z |