HY29F040C-90E vs M29F040-90KM feature comparison

HY29F040C-90E SK Hynix Inc

Buy Now Datasheet

M29F040-90KM Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC ATMEL GRENOBLE
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature MINIMUM 100000 PROGRAM/ERASE CYCLES
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm
Base Number Matches 1 4

Compare HY29F040C-90E with alternatives

Compare M29F040-90KM with alternatives