HX1234NLT
vs
HX1234T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
14 Weeks
|
Additional Feature |
HIGHT DIMENSION INCLUDES TEMINAL ALSO
|
APPROVED FOR USE WITH THE BROADCOM BCM5226 AND LEVEL ONE LXT9784, HEIGHT DIM INCLUDES TERMINALS ALSO
|
Application |
10/100 BASE-TX
|
10/100 BASE-TX
|
Approvals |
IEEE
|
UL
|
Height |
7.11 mm
|
7.11 mm
|
Insertion Loss |
1 dB
|
1 dB
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
28.58 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Primary Winding |
88
|
88
|
Operating Frequency-Max |
200000 kHz
|
200000 kHz
|
Operating Frequency-Min |
100 kHz
|
100 kHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
|
Width |
12.19 mm
|
12.19 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Primary Inductance |
|
350 µH
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HX1234T with alternatives