HWS100A-3/HD
vs
LFA100F-3R3-CJ1RY
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TDK CORP
|
COSEL CO LTD
|
Package Description |
PACKAGE-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
15 Weeks
|
|
Additional Feature |
DC INPUT VOLATAGE IS 120 TO 370V
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CE, EN, CSA, IEC
|
EN, UL, CUL, CE
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
84%
|
79%
|
Input Voltage-Max |
265 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
100 V
|
100 V
|
JESD-30 Code |
R-XXMA-X8
|
R-XXFM-X
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
71 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Output Current-Max |
20 A
|
20 A
|
Output Voltage-Max |
3.96 V
|
3.63 V
|
Output Voltage-Min |
2.97 V
|
2.85 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
66 W
|
66 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Length |
|
155 mm
|
Line Regulation-Max |
|
0.00066%
|
Load Regulation-Max |
|
1.21212%
|
Ripple Voltage (Main Out) |
|
0.05656 Vrms
|
Warm-up Time |
|
0.35 s
|
Width |
|
62 mm
|
|
|
|
Compare HWS100A-3/HD with alternatives
Compare LFA100F-3R3-CJ1RY with alternatives