LFA100F-3R3-CJ1RY vs LFA100F-3R3-SCRY feature comparison

LFA100F-3R3-CJ1RY Cosel USA Inc

Buy Now Datasheet

LFA100F-3R3-SCRY Cosel USA Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer COSEL CO LTD COSEL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL, CUL, CE EN, UL, CUL, CE
Efficiency (Main Output) 79% 79%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 100 V 100 V
JESD-30 Code R-XXFM-X R-XXFM-X
Length 155 mm 185 mm
Line Regulation-Max 0.00066% 0.00066%
Load Regulation-Max 1.21212% 1.21212%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Output Current-Max 20 A 20 A
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.85 V 2.85 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XFM XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.05656 Vrms 0.05656 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 66 W 66 W
Trim/Adjustable Output YES YES
Warm-up Time 0.35 s 0.35 s
Width 62 mm 72 mm
Base Number Matches 1 1
Samacsys Manufacturer Cosel

Compare LFA100F-3R3-CJ1RY with alternatives

Compare LFA100F-3R3-SCRY with alternatives